PDP SEO Portlet

MS3100E22-23P

Conn MIL-C-5015 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100E22-23P
Secondary Manufacturer Part#: MS3100E22-23P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
8Signal
Receptacle
22-23
Tin-Lead
260
Wall Mount
-55 to 125 °C
41.28 mm
69.85 x 41.28 x 41.28 mm
41.28 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$93.61429
60+
$90.4361
110+
$83.15691
250+
$74.07696
500+
$71.225