MS3100E22-10S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 4Signal | ||
| Receptacle | ||
| 22-10 | ||
| Tin-Lead | ||
| 260 | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 41.28 mm | ||
| 69.85 x 41.28 x 41.28 mm | ||
| 41.28 mm | ||
| 69.85 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |