PDP SEO Portlet

MS3100E20-29S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100E20-29S
Secondary Manufacturer Part#: MS3100E20-29S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
17Signal
Receptacle
20-29
Tin-Lead
260
Wall Mount
-55 to 125 °C
38.1 mm
69.85 x 38.1 x 38.1 mm
38.1 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$94.75714
100+
$86.69611
250+
$77.28795
500+
$74.987
1000+
$72.1