PDP SEO Portlet

MS3100E20-19P

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100E20-19P
Secondary Manufacturer Part#: MS3100E20-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Receptacle
20-19
Tin-Lead
260
Wall Mount
-55 to 125 °C
38.1 mm
69.85 x 38.1 x 38.1 mm
38.1 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$87.57143
60+
$84.5984
110+
$77.78373
250+
$69.29277
500+
$66.625