PDP SEO Portlet

MS3100E10SL-3S

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3100E10SL-3S
Secondary Manufacturer Part#: MS3100E10SL-3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
3Signal
Receptacle
10SL-3
Tin-Lead
260
Wall Mount
-55 to 125 °C
25.4 mm
57.15 x 25.4 x 25.4 mm
25.4 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$52.32857
100+
$47.87469
250+
$42.67721
500+
$41.40666
1000+
$39.8125