MKJ3A7F9-19SN
Conn Bayonet Coupling SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MKJ3A7F9-19SN
Secondary Manufacturer Part#: MKJ3A7F9-19SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 19Signal | ||
| Receptacle | ||
| 9-19 | ||
| Gold over Nickel | ||
| 500 V | ||
| Jam Nut | ||
| 19 | ||
| 1 | ||
| -55 to 150 °C | ||
| 26.16 mm | ||
| 21.08 x 26.16 x 21.08 mm | ||
| 21.08 mm | ||
| 21.08 mm | ||
| No | ||
| Crimp | ||
| Bayonet Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |