MJSR-42SL1
Conn Unshrouded Header SKT 42 POS 2.54mm Solder ST Cable Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MJSR-42SL1
Secondary Manufacturer Part#: MJSR-42SL1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |