MJSB-66PL1
Conn Unshrouded Header PL 66 POS 2.54mm Solder ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Cable Mount | ||
| 6.6 mm | ||
| 32.51 x 6.6 x 8.43 mm | ||
| 8.43 mm | ||
| 32.51 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |