PDP SEO Portlet

MIKM6-55PH006

Cable Assembly Insulated Round Hook-Up Wire 0.914m 24-32AWG 55 POS Microminiature Circular PIN Crimp

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MIKM6-55PH006
Secondary Manufacturer Part#: MIKM6-55PH006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIKM has a steel shell and receptacle for improved ruggedness and RFI resistance. Accommodate up to 55 contacts on .050 (1.27) centers (equivalent to 420 contacts per square inch). Five keyway polarization prevents cross plugging. The threaded coupling nuts provide strong, reliable coupling. MIK receptacles can be either front or back panel mounted; in back mounting applications, panel thickness of up to 3/32 can be used on the larger sizes. Maximum temperature range - 55°C to + 125°C.

"

  • 7,55 &85 contact positions on 0.050 spacing
  • MIKM mini circular with Stainless steel shell
  • Twist Pin Contact system
  • Crimped gold plated contacts
  • Threaded coupling mechanism
  • Size # 24 AWG through #32 AWG wire sizes
  • Thermoplastic dielectric insulator
  • Reverse gender connector configurations

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$1136.27143
50+
$950.09565
100+
$945.3213
250+
$940.54695
500+
$935.7726