MEB1-184SBR
Conn Micro Edgeboard SKT 32 POS 1.27mm Solder ST Edge Mount
- RoHS 10 Compliant
- Tariff Charges
The MEB1 connector series provides a combination of high density and high reliability for applications in airborne and space systems, computers and peripherals, and industrial /commercial control systems. This series incorporates the proven MICROPINTM/MICROSOCKETTM contact. This contact has an outstanding record of high reliability and millions of contacts are in use in various applications where electrical interconnects are used. The MEB1 has machined aluminum shells for ruggedness, diallyl phthalate insulator for top electrical performance and a 36-position polarization key system to prevent cross plugging. Contacts are on .050 (1.27) center spacing's. A variety of termination types are available, including 90° or right angle pigtails for multi-layered P.C. boards, coke bottle” termination for double-sided P.C. boards. Harnessing capability is also available for both pin and socket sides. The MEB1, including the SBR 90° or right angle variation available for multi-layer boards, can be mounted on the female (daughter) side of double or single-sided P.C. boards."
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Green | ||
| Edge Mount | ||
| 32 POS | ||
| 2 | ||
| 1.2700 mm | ||
| 17.78 mm | ||
| 147.32 x 17.78 x 8.71 mm | ||
| 8.71 mm | ||
| Solder | ||
| Micro Edgeboard |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |