MDV1-37PS
Conn Micro D-Subminiature PIN 37 POS 1.27mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: MDV1-37PS
Secondary Manufacturer Part#: MDV1-37PS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Panel Mount | ||
| -65 to 125 °C | ||
| 1.2700 mm | ||
| 13.84 mm | ||
| 30.78 x 13.84 x 5.54 mm | ||
| 5.54 mm | ||
| 30.78 mm | ||
| Solder Pot |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |