MDV1-15PL61
Cable Assembly RG178/U 0.0003m 25AWG 15 POS Micro D-Sub PIN Crimp
Manufacturer:ITT Cannon
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: MDV1-15PL61
Secondary Manufacturer Part#: MDV1-15PL61
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0003 m | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold | ||
| -65 to 125 °C | ||
| Crimp | ||
| 25 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |