MDSM-25SC-Z11-VS1
Conn Housing RCP 25 POS Crimp ST Panel Mount Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic|Steel | ||
| Straight | ||
| Receptacle | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 30.05 x 8 mm | ||
| 8 mm | ||
| 30.05 mm | ||
| 28 to 26, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |