MDSM-15PE-Z10-VR22
Conn D-Subminiature PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port Tube
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: MDSM-15PE-Z10-VR22
Secondary Manufacturer Part#: MDSM-15PE-Z10-VR22
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Tin | ||
| 255 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 18.1 mm | ||
| 23.7 x 18.1 x 8 mm | ||
| 8 mm | ||
| 23.7 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |