MDMV-21SL61LH-A174
Cable Assembly Coaxial 0.003m 25AWG 21 POS D-Sub SKT Crimp
Manufacturer:ITT Cannon
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: MDMV-21SL61LH-A174
Secondary Manufacturer Part#: MDMV-21SL61LH-A174
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.003 m | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |