MDM-37PH006K-A174
Cable Assembly Insulated Wire 0.914m 26AWG 37POS Micro-D Subminiature Plug to Free End Plug
Manufacturer:ITT Cannon
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: MDM-37PH006K-A174
Secondary Manufacturer Part#: MDM-37PH006K-A174
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.914 m | ||
| Insulated Wire | ||
| 37POS Micro-D Subminiature Plug to Free End | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| -55 to 125 °C | ||
| MDM Micro D Series | ||
| Crimp | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |