MDM-24C4SH002P-A174
Cable Assembly Coaxial 0.304m 26AWG 20/4 POS D-Sub SKT Crimp
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.304 m | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |