MDM-21PH003B
Conn D-Subminiature PIN 21 POS Crimp ST Thru-Hole 21 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
096514 connectors are used in applications requiring highly reliable, extremely small, light weight connectors with higher density contact configurations than available in traditional rectangular connectors. They are available in 8 shell sizes accommodating from 9 to 100 contacts, and special arrangements of power and coaxial contacts. These connectors are designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed micro miniature connector. This connector employs size 24 MICROPINTM/MICROSOCKETTM contacts on .050 (1.27) centers in a contact density identical to the standard MICRO-D connector series.
- Aluminum shells to provide greaterstrength, prevent chipping, cracking orbreaking, offer electromagnetic (EMI) andRFI shielding.
- Silicone elastomer compression interfacialseal to provide a moisture and humidityseal between each contact and betweencontacts and shell.
- 21 Contact arrangement with Pin type Contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |