PDP SEO Portlet

MDM-15PL117B

Conn Micro D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MDM-15PL117B
Secondary Manufacturer Part#: MDM-15PL117B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MDM connectors are used in applications requiring highly reliable, extremely small, lightweight connectors with higher density contact configurations than available in traditional rectangular connectors. They are available in 8 shell sizes accommodating from 9 to 100 contacts, and special arrangements of power and coaxial contacts. These connectors are designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed micro miniature connector. This connector employs size 24 MICROPINTM/MICROSOCKETTM contacts on .050 (1.27) centers in a contact density identical to the standard MICRO-D connector series.

  • Aluminum shells to provide greater strength, prevent chipping, cracking or breaking, offer electromagnetic (EMI) and RFI shielding.
  • Silicone elastomer compression interfacial seal to provide a moisture and humidity seal between each contact and between contacts and shell.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$375.27143
50+
$258.06757
100+
$228.928
250+
$144.23077
500+
$140.7761