MDM-15PBS-A174
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: MDM-15PBS-A174
Secondary Manufacturer Part#: MDM-15PBS-A174
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 7.82 mm | ||
| 35.31 x 7.82 x 14.1 mm | ||
| 14.1 mm | ||
| 35.31 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A991.D |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |