MD1-9PL1
Cable Assembly RG178/U 0.012m 25AWG 9 POS Micro D-Sub PIN Crimp
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.012 m | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold | ||
| -55 to 149 °C | ||
| Crimp | ||
| 25 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |