M83513/03-B12N
Cable Assembly Coaxial 0.914m 26AWG 15 POS D-Sub PIN Crimp
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
0.914 m | ||
Copper Alloy | ||
Gold | ||
Pin | ||
Crimp |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8544429090 |
Schedule B: | 8544420000 |