M83513/02-FC
Conn D-Subminiature SKT 37 POS 1.27mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: M83513/02-FC
Secondary Manufacturer Part#: M83513/02-FC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Panel Mount | ||
| 1.2700 mm | ||
| 15.17 mm | ||
| 37.72 x 15.17 x 7.82 mm | ||
| 7.82 mm | ||
| 37.72 mm | ||
| Solder Pot |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |