M24308/4-1Z
Conn D-Subminiature PL 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: M24308/4-1Z
Secondary Manufacturer Part#: M24308/4-1Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| Panel Mount | ||
| 9 POS | ||
| -55 to 150 °C | ||
| 10.72 mm | ||
| 30.81 x 10.72 x 12.55 mm | ||
| 12.55 mm | ||
| 30.81 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |