M24308/3-5F
Conn D-Subminiature PL 50 POS 2.84mm Solder Cup ST Thru-Hole 50 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: M24308/3-5F
Secondary Manufacturer Part#: M24308/3-5F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| Through Hole | ||
| 50 POS | ||
| -50 to 150 °C | ||
| 2.8400 mm | ||
| 15.37 mm | ||
| 66.93 x 15.37 x 10.82 mm | ||
| 10.82 mm | ||
| 66.93 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |