M24308/3-1Z
Conn D Subminiature PL 9 POS E Shell Size 2.84mm Solder Cup ST Panel Mount
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: M24308/3-1Z
Secondary Manufacturer Part#: M24308/3-1Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| Panel Mount | ||
| 9 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.84 mm | ||
| 12.55 mm | ||
| 30.81 x 12.55 x 10.72 mm | ||
| 10.72 mm | ||
| 30.81 mm | ||
| E | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |