PDP SEO Portlet

M24308/24-27F

D Sub Connector, Plug, D*M, 25 Contacts, DB, Through Hole

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: M24308/24-27F
Secondary Manufacturer Part#: M243082427F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D*FM series D-subminiature Metal Backshell for D-subminiature connectors offers protection from magnetic and radio interferences to cable assemblies. This backshell series is characterized by simple assembly.

  • Minimisation of interference from electromagnetic and RF sources
  • Quick and simple assembly
  • No crimp ferrule tooling needed
  • Zinc, blue chromated
  • Unique metal filled plastic cable strain relief guarantees 360° shielding
  • -40 to 120°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Pin
Gold over Nickel
Through Hole
25 POS
-55 to 125 °C
2.8000 mm
Wire Wrap

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  100
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: