PDP SEO Portlet

KPTC6F22-55P-C

Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPTC6F22-55P-C
Secondary Manufacturer Part#: KPTC6F22-55P-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Plug
22-55
Cable Mount
-55 to 125 °C
42.1 mm
74.1 mm
74.1 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$55.15714
510+
$53.28457
1100+
$51.73523
2500+
$50.19501
5000+
$48.2625