KPTC6F22-41S-C
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPTC6F22-41S-C
Secondary Manufacturer Part#: KPTC6F22-41S-C
- RoHS 10 Compliant
- Tariff Charges
The KPTC6F22 series is a miniature circular quick disconnect bayonet connector housing crimp termination contacts. It is environmentally sealed and designed to meet the requirements of today's commercial electronic industry. They are inermateable and intermountable with all connectors manufactured according to Mil-C-26482 and VG95328.
- Bayonet coupling assures fast and reliable mating/unmating.
- Suitable for harsh environments
- High contact density
- Available in both Crimp and Solder tail versions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| (14/27)Signal | ||
| Plug | ||
| 22-41 | ||
| Gold | ||
| Cable Mount | ||
| 41 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 42.1 mm | ||
| 42.1 x 59 | ||
| 59 mm | ||
| Yes | ||
| Crimp | ||
| MIL-C-26482 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |