PDP SEO Portlet

KPTC6F18-32P-F-MA

Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPTC6F18-32P-F-MA
Secondary Manufacturer Part#: KPTC6F18-32P-F-MA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Plug
18-32
Gold
Cable Mount
-55 to 125 °C
35.4 mm
35.4 x 59
59 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $: