PDP SEO Portlet

KPTB22-55PSW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPTB22-55PSW
Secondary Manufacturer Part#: KPTB22-55PSW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Receptacle
22-55
Panel Mount
1
-55 to 125 °C
40.08 mm
35.71 x 40.08 x 40.08 mm
40.08 mm
35.71 mm
No
Solder
MIL-C-26482 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: