PDP SEO Portlet

KPTB20-41PSY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPTB20-41PSY
Secondary Manufacturer Part#: KPTB20-41PSY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
41Signal
Receptacle
20-41
Panel Mount
1
-55 to 125 °C
36.91 mm
35.71 x 36.91 x 36.91 mm
36.91 mm
35.71 mm
No
Solder
MIL-C-26482 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: