PDP SEO Portlet

KPTB14-15PS

Conn MIL-C-26482 Circular PIN/SKT 15 POS Solder ST Panel Mount 15 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPTB14-15PS
Secondary Manufacturer Part#: KPTB14-15PS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
15Signal
Receptacle
14-15
Panel Mount
-55 to 125 °C
29 mm
28.6 x 29 mm
28.6 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: