PDP SEO Portlet

KPT7A20-16P-EX

Conn MIL-C-26482 Circular PIN 16 POS Solder Pin ST Jam Nut 16 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT7A20-16P-EX
Secondary Manufacturer Part#: KPT7A20-16P-EX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16Signal
Receptacle
20-16
Jam Nut
-55 to 125 °C
46 mm
50 mm
35.7 x 46 x 46 mm
46 mm
35.7 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$83.92857
100+
$71.74993
250+
$67.5774
500+
$67.2361
1000+
$66.8948