PDP SEO Portlet

KPT08F8-4S

Conn MIL-C-26482 Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT08F8-4S
Secondary Manufacturer Part#: KPT08F8-4S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
4Signal
Plug
8-4
Cable Mount
-55 to 125 °C
19.8 mm
39.2 mm
39.2 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: