PDP SEO Portlet

KPT08F14-19S

Conn MIL-C-26482 Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT08F14-19S
Secondary Manufacturer Part#: KPT08F14-19S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Gold
19Signal
Plug
14-19
Cable Mount
-55 to 125 °C
30.1 mm
51 mm
51 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$95.61644
100+
$82.40086
250+
$81.97829
500+
$81.55572
1000+
$81.13315