PDP SEO Portlet

KPT08E8-3S

Conn MIL-C-26482 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT08E8-3S
Secondary Manufacturer Part#: KPT08E8-3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
3Signal
Plug
8-3
Cable Mount
-55 to 125 °C
19.8 mm
42.45 x 28.7 mm
28.7 mm
42.45 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: