PDP SEO Portlet

KPT07P14-18P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT07P14-18P
Secondary Manufacturer Part#: KPT07P14-18P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
18Signal
Receptacle
14-18
Jam Nut
-55 to 125 °C
35.33 mm
38.51 mm
35.33 x 35.33 x 35.33 mm
35.33 mm
35.33 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: