PDP SEO Portlet

KPT07H8-33PN

Conn MIL-C-26482 Circular PIN 33 POS Solder ST Jam Nut 33 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT07H8-33PN
Secondary Manufacturer Part#: 100211-0038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
33Signal
Receptacle
8-33
Jam Nut
-55 to 125 °C
24 mm
28 mm
24 x 24 mm
24 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$2587.42318
25+
$1700.86543
50+
$1417.8952
100+
$1011.46635
250+
$814.49872