PDP SEO Portlet

KPT07H12-3PN

Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT07H12-3PN
Secondary Manufacturer Part#: 100213-0019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Receptacle
12-3
Jam Nut
-55 to 125 °C
32 mm
36 mm
32 x 32 mm
32 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$3765.1753
25+
$2474.87864
50+
$2063.22
100+
$1556.9241
250+
$1253.64792