PDP SEO Portlet

KPT07E18-11P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT07E18-11P
Secondary Manufacturer Part#: KPT07E18-11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
11Signal
Receptacle
18-11
Jam Nut
-55 to 125 °C
41.5 mm
45 mm
33.5 x 41.5 x 41.5 mm
41.5 mm
33.5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908020
In Stock :  75.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: