PDP SEO Portlet

KPT07B22-34P

Conn MIL-C-26482 Circular PIN 34 POS Solder ST Jam Nut 34 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT07B22-34P
Secondary Manufacturer Part#: KPT07B22-34P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
34Signal
Receptacle
22-34
Jam Nut
-55 to 125 °C
49.63 mm
52.78 mm
59.13 x 49.63 x 49.63 mm
49.63 mm
59.13 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: