KPT07B16-99P
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPT07B16-99P
Secondary Manufacturer Part#: KPT07B16-99P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| (2/21)Signal | ||
| Receptacle | ||
| 16-99 | ||
| Jam Nut | ||
| -55 to 125 °C | ||
| 38.51 mm | ||
| 41.68 mm | ||
| 51.99 x 38.51 x 38.51 mm | ||
| 38.51 mm | ||
| 51.99 mm | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |