KPT07B14-5S
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPT07B14-5S
Secondary Manufacturer Part#: KPT07B14-5S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 5Signal | ||
| Receptacle | ||
| 14-5 | ||
| Jam Nut | ||
| -55 to 125 °C | ||
| 35.33 mm | ||
| 38.51 mm | ||
| 48.41 x 35.33 x 35.33 mm | ||
| 35.33 mm | ||
| 48.41 mm | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |