KPT07A16-23S
Conn MIL-C-26482 Circular SKT 23 POS Solder ST Jam Nut 23 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPT07A16-23S
Secondary Manufacturer Part#: KPT07A16-23S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| (1/22)Signal | ||
| Receptacle | ||
| 16-23 | ||
| Jam Nut | ||
| -55 to 125 °C | ||
| 38.5 mm | ||
| 42 mm | ||
| 38.5 x 38.5 mm | ||
| 38.5 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |