PDP SEO Portlet

KPT07A14-5P

Conn MIL-C-26482 Circular PIN 5 POS Solder ST Jam Nut 5 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT07A14-5P
Secondary Manufacturer Part#: KPT07A14-5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Receptacle
14-5
Jam Nut
-55 to 125 °C
35 mm
39 mm
35 x 35 mm
35 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: