PDP SEO Portlet

KPT07A12-10S

Conn MIL-C-26482 Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT07A12-10S
Secondary Manufacturer Part#: KPT07A12-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Receptacle
12-10
Jam Nut
-55 to 125 °C
32 mm
36 mm
32 x 32 mm
32 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: