PDP SEO Portlet

KPT06F22-36PY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT06F22-36PY
Secondary Manufacturer Part#: KPT06F22-36PY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
36Signal
Plug
22-36
Cable Mount
-55 to 125 °C
42.1 mm
49 mm
49 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: