PDP SEO Portlet

KPT06F20-24P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT06F20-24P
Secondary Manufacturer Part#: KPT06F20-24P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
24Signal
Plug
20-24
Cable Mount
-55 to 125 °C
39 mm
49 mm
49 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$77.50685
100+
$68.17432
250+
$65.4093
500+
$65.07895
1000+
$64.7486