PDP SEO Portlet

KPT06E8-2P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT06E8-2P
Secondary Manufacturer Part#: KPT06E8-2P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
2Signal
Plug
8-2
Cable Mount
-55 to 125 °C
19.8 mm
32.5 mm
32.5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$33.30137
100+
$28.68
250+
$24.25974
500+
$23.64557
1000+
$23.35